Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No13050100
Newark Part No.03AH6791
Product RangeMSK Series
Also Known AsMSK 7
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No13050100
Newark Part No.03AH6791
Product RangeMSK Series
Also Known AsMSK 7
Technical Datasheet
Thread SizePG7
Cable Diameter Min4mm
Cable Diameter Max6mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP65
Product RangeMSK Series
SVHCLead
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6mm
Gland Colour
Metallic - Nickel Finish
Product Range
MSK Series
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
