Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No12002306
Newark Part No.03AH6778
Product RangeMBFK Series
Also Known AsMBFK 20-2
Your Part Number
Technical Datasheet
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.900 | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No12002306
Newark Part No.03AH6778
Product RangeMBFK Series
Also Known AsMBFK 20-2
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeMBFK Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
12002306 is a MBFK 20-2-7035 metric cable gland with anti-kink protection and made of polyamide.
- Cable diameter range from 8-13mm
- Easy to install, integrated strain relief
- Protection class IP 68 (5 bar, 30min )
- Light grey similar to RAL 7035
- Temperature range from -20°C to 100° C
- Wrench width is 27mm
- Outer diameter is M20x1.5
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Grey
Product Range
MBFK Series
Cable Diameter Min
10mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate