Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No12002300
Newark Part No.03AH6777
Product RangeMBF Series
Also Known AsMBF 20
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
Price for:Each
Minimum: 100
Multiple: 100
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No12002300
Newark Part No.03AH6777
Product RangeMBF Series
Also Known AsMBF 20
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min8mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeMBF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Grey
Product Range
MBF Series
Cable Diameter Min
8mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate