Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
Price for:Each
Minimum: 50
Multiple: 50
$109.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No10000600
Newark Part No.03AH6771
Product RangeBF Series
Also Known AsBF 21
Technical Datasheet
Thread SizePG21
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeBF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
10000600 is a BF 21 cable gland made of polyamide PG thread.
- Cable diameter range from 13-18mm
- Large sealing and terminal area, easy to install
- Integrated strain relief
- Protection class IP 68 (5 bar, 30min )
- Light grey similar to RAL 7035
- Temperature range from -20°C to 100°C
- Wrench width is 36mm
- Outer diameter is PG 21
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
Grey
Product Range
BF Series
Cable Diameter Min
13mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

