Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
Price for:Each
Minimum: 100
Multiple: 100
$122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No10000300Copy
Newark Part No.03AH6768
Product RangeBF Series
Also Known AsBF 11
Technical Datasheet
Thread SizePG11
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeBF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
10000300 is a BF 11 cable gland made of polyamide PG thread.
- Cable diameter range from 5-10mm
- Large sealing and terminal area, easy to install
- Integrated strain relief
- Protection class IP 68 (5 bar, 30min )
- Light grey similar to RAL 7035
- Temperature range from -20°C to 100°C
- Wrench width is 24.5mm
- Outer diameter is PG 11
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
BF Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

