Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.230 |
| 5+ | $72.760 |
| 10+ | $70.870 |
Price for:Each
Minimum: 1
Multiple: 1
$73.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No08200000Copy
Newark Part No.93K1849
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric80mm
External Width - Metric91mm
External Depth - Metric251mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.58"
External Depth - Imperial9.88"
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
80mm
External Depth - Metric
251mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.58"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
91mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
9.88"
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
