Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No08100000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6764
Product RangeTastomat Series
Also Known AsTAS 100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.520 |
Price for:Each
Minimum: 1
Multiple: 1
$60.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No08100000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6764
Product RangeTastomat Series
Also Known AsTAS 100
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon, Glass Fibre Reinforced
External Height - Metric45.97mm
External Width - Metric91mm
External Depth - Metric251mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial1.81"
External Width - Imperial3.58"
External Depth - Imperial9.88"
Product RangeTastomat Series
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
45.97mm
External Depth - Metric
251mm
Body Color
Gray
External Height - Imperial
1.81"
External Depth - Imperial
9.88"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Nylon, Glass Fibre Reinforced
External Width - Metric
91mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
3.58"
Product Range
Tastomat Series
Alternatives for 08100000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
