Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No05410002
Newark Part No.03AH6758
Product RangeElement Series
Also Known AsE 410
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.340 | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No05410002
Newark Part No.03AH6758
Product RangeElement Series
Also Known AsE 410
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolystyrene
External Height - Metric24.89mm
External Width - Metric3.9mm
External Depth - Metric100mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.97"
External Depth - Imperial3.94"
Product RangeElement Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05410002 is an E 410 electronics housing made of impact-resistant polystyrene in light grey/graphite grey. The cover can be removed without having to dismantle the electronics thanks to the front panel molded onto the lower part.
- IP40 and NEMA 1 rated
- Screwing from below means that no screws are visible during use
- Made of polystyrene material
- Temperature resistance range from -10°C to 65°C
- RAL 7024/7035 light grey/graphite grey color
- Dimension is 25mm x 50mm x 100mm (H x W x D)
Contents
Upper and lower part, 4 fastening screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
24.89mm
External Depth - Metric
100mm
Body Color
Gray
External Height - Imperial
0.98"
External Depth - Imperial
3.94"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
3.9mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
Element Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
