Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No03246000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6738
Product RangeEuromas Series
Also Known AsT 246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.930 |
Price for:Each
Minimum: 1
Multiple: 1
$45.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No03246000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6738
Product RangeEuromas Series
Also Known AsT 246
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric120mm
External Depth - Metric160mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial5.5"
External Width - Imperial4.72"
External Depth - Imperial6.3"
Product RangeEuromas Series
SVHCLead (27-Jun-2024)
Product Overview
03246000 is an Euromas classic industrial enclosure made of ABS material.
- Factory fitted round cord seal material neoprene CR
- PCBs can be securely fastened via screw domes in the bottom part
- The cover screws are secured against falling out, are screwed into high-quality threaded bushes
- The enclosure can be mounted on the wall using the screw channels in the lower part
- Large machining surfaces and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C
- Material: enclosure ABS, seal CR
- Protection class IP66, NEMA 3 rating
- Color light grey similar to RAL7035
- 140mm x 120mm x 160mm / 5.51inch x 4.72inch x 6.30inch (height x width x depth) enclosure size
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
Enclosure Type
Small
External Height - Metric
140mm
External Depth - Metric
160mm
Body Color
Gray
External Height - Imperial
5.5"
External Depth - Imperial
6.3"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
4.72"
Product Range
Euromas Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
