Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No02254100
Newark Part No.03AH6717
Product RangeEuromas Series
Also Known AsM 254 G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.370 |
Price for:Each
Minimum: 1
Multiple: 1
$81.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No02254100
Newark Part No.03AH6717
Product RangeEuromas Series
Also Known AsM 254 G
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric230mm
External Depth - Metric300mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial4.3"
External Width - Imperial9.1"
External Depth - Imperial11.81"
Product RangeEuromas Series
SVHCLead
Technical Specifications
Enclosure Type
Small
External Height - Metric
110mm
External Depth - Metric
300mm
Body Color
Grey, Transparent
External Height - Imperial
4.3"
External Depth - Imperial
11.81"
SVHC
Lead
Enclosure Material
Polycarbonate
External Width - Metric
230mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
9.1"
Product Range
Euromas Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate