Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | 02243000Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 03AH6709 |
| Product Range | Euromas Series |
| Also Known As | M 243 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $84.810 |
Price for:Each
Minimum: 1
Multiple: 1
$84.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | 02243000Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 03AH6709 |
| Product Range | Euromas Series |
| Also Known As | M 243 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 119.9mm |
| External Width - Metric | 160.3mm |
| External Depth - Metric | 240.3mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 4X |
| External Height - Imperial | 4.7" |
| External Width - Imperial | 6.31" |
| External Depth - Imperial | 9.46" |
| Product Range | Euromas Series |
| SVHC | Lead (27-Jun-2024) |
Alternatives for 02243000
1 Product Found
Product Overview
02243000 is an Euromas classic industrial enclosure made of polycarbonate material. This PC enclosure (also in UL 94 V0) is suitable for outdoor use (F1 listing to UL 746C).
- Factory fitted round cord seal material neoprene CR
- Circuit boards can be securely fastened via screw domes in the bottom part
- The cover screws are secured against falling out, are screwed into high-quality threaded bushes
- The enclosure can be mounted on the wall using the screw channels in the lower part
- Impact resistance IK 07 according to IEC 62262
- Temperature resistance: -30°C to 110°C
- Material: polycarbonate enclosure, CR gasket
- Protection class IP66, NEMA 3 rating
- Color light grey similar to RAL7035
- 120mm x 160.3mm x 240.3mm / 4.72inch x 6.31inch x 9.46inch (height x width x depth) enclosure size
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 119.9mm |
| External Depth - Metric | 240.3mm |
| Body Color | Gray |
| External Height - Imperial | 4.7" |
| External Depth - Imperial | 9.46" |
| SVHC | Lead (27-Jun-2024) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 160.3mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 4X |
| External Width - Imperial | 6.31" |
| Product Range | Euromas Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
