Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02227000Copy
Newark Part No.03AH6695
Product RangeEuromas Series
Also Known AsM 227
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.290 |
Price for:Each
Minimum: 1
Multiple: 1
$41.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02227000Copy
Newark Part No.03AH6695
Product RangeEuromas Series
Also Known AsM 227
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric85.1mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.35"
External Width - Imperial4.72"
External Depth - Imperial4.8"
Product RangeEuromas Series
SVHCLead
Alternatives for 02227000
1 Product Found
Product Overview
02227000 is an Euromas classic industrial enclosure made of polycarbonate material. This PC enclosure (also in UL 94 V0) is suitable for outdoor use (F1 listing to UL 746C).
- Factory fitted round cord seal material neoprene CR
- Circuit boards can be securely fastened via screw domes in the bottom part
- The cover screws are secured against falling out, are screwed into high-quality threaded bushes
- The enclosure can be mounted on the wall using the screw channels in the lower part
- Impact resistance IK 07 according to IEC 62262
- Temperature resistance: -30°C to 110°C
- Material: polycarbonate enclosure, CR gasket
- Protection class IP66, NEMA 3 rating
- Color light grey similar to RAL7035
- 85mm x 120mm x 122mm / 3.35inch x 4.72inch x 4.80inch (height x width x depth) enclosure size
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
Enclosure Type
Small
External Height - Metric
85.1mm
External Depth - Metric
122mm
Body Color
Gray
External Height - Imperial
3.35"
External Depth - Imperial
4.8"
SVHC
Lead
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
4.72"
Product Range
Euromas Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
