Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02208000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7887
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.090 |
| 5+ | $28.580 |
| 10+ | $28.070 |
| 20+ | $27.560 |
| 50+ | $27.050 |
Price for:Each
Minimum: 1
Multiple: 1
$29.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02208000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7887
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric36mm
External Width - Metric64mm
External Depth - Metric98mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial2.52"
External Depth - Imperial3.86"
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
36mm
External Depth - Metric
98mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
64mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
1.42"
External Depth - Imperial
3.86"
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
