Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOMAR INTERCONNECT
Manufacturer Part NoRBC1855A
Newark Part No.79K8676
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part NoRBC1855A
Newark Part No.79K8676
Technical Datasheet
No. of Contacts1Contacts
Contact Plating-
Connector Body Material-
Connector Colour-
External Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate