Print Page
864B509S
RF / Coaxial Connector, F Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOMAR INTERCONNECT |
|---|---|
| Manufacturer Part No | 864B509SCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 80K0636 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.470 |
| 100+ | $2.270 |
| 250+ | $2.080 |
| 500+ | $1.930 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 50
Multiple: 50
$123.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOMAR INTERCONNECT |
|---|---|
| Manufacturer Part No | 864B509SCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 80K0636 |
| Technical Datasheet | |
| Connector Type | F Coaxial |
| Connector Body Style | Right Angle Jack |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 75ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Nickel Plated Contacts |
| Frequency Max | 500MHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | F Coaxial |
|---|---|
| Coaxial Termination | Through Hole Right Angle |
| Coaxial Cable Type | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | To Be Advised |
| Connector Body Style | Right Angle Jack |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 500MHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
