Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No300568SCopy
Newark Part No.79K9941
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The 300568S is a 24 to 26AWG 8P8C RJ45 shielded Category 5 Liner Plug for round stranded solid cables. It has 15 micro inches of gold plating on the contacts which meet all standard applications for voice and data.
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
