Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoWBS8T725Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F3848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.840 |
| 5+ | $54.130 |
| 10+ | $51.780 |
| 25+ | $50.740 |
| 50+ | $49.710 |
| 100+ | $48.670 |
| 250+ | $47.640 |
Price for:Each
Minimum: 1
Multiple: 1
$58.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoWBS8T725Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F3848
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The WBS8T725 is a Wall Baffle Speaker consist of 8-inch cone speaker pre-assembled into a simulated walnut-finished wooden enclosure with a black grille cloth on front. This wall baffle is handsomely styled and ruggedly built with 3/8-inch particle board reinforced at the corners. Designed for wall mounting, the face is angled downward 13.5°.
- No volume control
- Works with both 70V and 25V amplifier outputs
- Simulated walnut finish
- Pre-assembled for faster installation
- Easy wall-mount installation
- Mounting hardware included
- 4W Capacity
- 50Hz to 12kHz Frequency response range
- 95dB Sensitivity (4ft/1W)
Applications
Audio
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
