Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoTPU-15ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87F2695
Product RangeTPU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $339.030 |
Price for:Each
Minimum: 1
Multiple: 1
$339.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoTPU-15ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87F2695
Product RangeTPU Series
Technical Datasheet
Product RangeTPU Series
Plug Type-
SVHCTo Be Advised
Product Overview
The TPU-15A is a 15W unique wall-mounted Telephone Paging Amplifier with built-in night ringer triggered by external contact closure. This compact unit provides voice-activated muting of music when paging, completely eliminating the need for manual activation of switches and the use of external relays. The page channel features automatic output levelling (ALC) as channel input varies, which is particularly important in telephone paging applications, where persons with varying voice levels and paging techniques have access to the system. Installation and maintenance are simple, all connections, adjustments and mounting are accomplished with a screwdriver.
- Compact wall-mount design
- Inputs for 600Ω balanced telephone line and background music
- Integral automatic level control (ALC) circuit
- Signal-activated music muting circuit
- Individual controls for tone, page volume, background music volume and night ringer volume
- Low-cut switch
- LED overload indicator
- Black finish
- Screw terminals input and output connections
- <lt/>2% Distortion
- 0.5A Power consumption (120VAC, 60Hz)
Applications
Communications & Networking
Technical Specifications
Product Range
TPU Series
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
