Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoTL100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F3845
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.730 |
| 5+ | $75.740 |
| 10+ | $73.350 |
| 25+ | $71.880 |
| 50+ | $70.420 |
| 100+ | $68.950 |
Price for:Each
Minimum: 1
Multiple: 1
$79.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoTL100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F3845
Product RangeTL Series
Technical Datasheet
Turns Ratio1:1
Insertion Loss-
DC Resistance-
Current Rating-
Transformer MountingThrough Hole
Isolation Voltage-
Operating Temperature Min-
Operating Temperature Max-
Product RangeTL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1
DC Resistance
-
Transformer Mounting
Through Hole
Operating Temperature Min
-
Product Range
TL Series
Insertion Loss
-
Current Rating
-
Isolation Voltage
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
