Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoSCU250Copy
Newark Part No.06K3476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.180 |
Price for:Each
Minimum: 1
Multiple: 1
$210.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoSCU250Copy
Newark Part No.06K3476
Technical Datasheet
DirectivityUnidirectional
Output Impedance250ohm
Frequency Response Min20Hz
Frequency Response Max18kHz
Sensitivity-58dB
Connector TypeXLR
Lead Length26ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
20Hz
Sensitivity
-58dB
Lead Length
26ft
SVHC
To Be Advised
Output Impedance
250ohm
Frequency Response Max
18kHz
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
