Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
| 5+ | $21.140 |
| 10+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoRE84
Newark Part No.34C8191
Accessory TypeEnclosure
For Use WithCeiling Speaker
Product Range-
SVHCTo Be Advised
Product Overview
8" Speaker Enclosure Protective steel enclosure for 8" speakers with mounting ring attached.
- High intelligibility and efficiency; ideal for both one-way and talk back applications
- Weatherproof, all-metal construction
- 15 watts; 25
- Tap settings for 70V: 15, 7.5, 3.8, 1.8, 0.9 watts; for 25V: 15, 7.5, 1.8, 0.94, 0.46 watts
- Rotary tap impedance selector
- Tilt and swivel base for easy positioning
- Screw terminals make installation fast and easy
- All-purpose mounting bracket
- Self-aligning, field replaceable diaphragm
- Mocha enamel finish
- Limited lifetime warranty
Technical Specifications
Accessory Type
Enclosure
Product Range
-
For Use With
Ceiling Speaker
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate