Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoHDU150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03K9182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.080 |
| 5+ | $177.350 |
| 10+ | $169.370 |
| 25+ | $159.440 |
| 50+ | $148.940 |
Price for:Each
Minimum: 1
Multiple: 1
$188.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoHDU150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03K9182
Technical Datasheet
DirectivityUnidirectional
Output Impedance500ohm
Frequency Response Min70Hz
Frequency Response Max15kHz
Sensitivity-70dB
Connector Type3 Way XLR Plug
Lead Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
70Hz
Sensitivity
-70dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
500ohm
Frequency Response Max
15kHz
Connector Type
3 Way XLR Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
