Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoCSD2X2Copy
Newark Part No.11M2929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.380 |
Price for:Each
Minimum: 2
Multiple: 2
$408.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoCSD2X2Copy
Newark Part No.11M2929
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Ceiling Speaker Pair Ideal for large scale commercial and office environments, this full-range range speaker allows for fast and easy installation. Completely replaces one tile section in standard 2' x 2' tile ceilings, or make one simple cut to install into 2' x 4' tile ceilings.
- 8" dual cone driver
- 2' x 2' finely perforated grill covers entire speaker front
- Included tile support rail
- Fully enclosed, industrial grade steel construction
- Recessed connection point with included wire nuts, removable cover and conduit knockout
- Seismic attachment points
- 70V/25V, 4W transformer with rotary selector
- Frequency response: 95Hz~20KHz
- SPL: 94dB (W/M)
- Magnet weight: 10 oz.
- Transformer taps: 0.25W, 0.5W, 1W, 2W and 4W
- Dimensions: 5" (H) x 2313/16" (W) x 2313/16" (D)
- Mfr. #CSD2X2
- Sold in pairs
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
