Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoACD2X2U
Newark Part No.75M0216
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.960 |
| 3+ | $136.550 |
| 6+ | $124.140 |
| 15+ | $114.650 |
| 25+ | $106.610 |
Price for:Each
Minimum: 2
Multiple: 2
$297.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoACD2X2U
Newark Part No.75M0216
Technical Datasheet
Transformer Power Tappings-
Frequency Response Min95Hz
Frequency Response Max12kHz
External Height127mm
External Width606.43mm
External Depth606.43mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
-
Frequency Response Max
12kHz
External Width
606.43mm
Product Range
-
Frequency Response Min
95Hz
External Height
127mm
External Depth
606.43mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate