Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoA8BLKCopy
Newark Part No.25C3750
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $465.700 |
| 5+ | $441.510 |
| 10+ | $420.340 |
Price for:Each
Minimum: 1
Multiple: 1
$465.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoA8BLKCopy
Newark Part No.25C3750
Product RangeA Series
Technical Datasheet
Transformer Power Tappings-
Frequency Response Min45Hz
Frequency Response Max17kHz
External Height260.4mm
External Width454.03mm
External Depth254mm
Product RangeA Series
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
-
Frequency Response Max
17kHz
External Width
454.03mm
Product Range
A Series
Frequency Response Min
45Hz
External Height
260.4mm
External Depth
254mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
