Print Page
Product Information
ManufacturerBOEING
Manufacturer Part NoBMS13-48T10C01G022Copy
Newark Part No.34AH0287
Product RangeSPEC 55
Technical Datasheet
Jacket MaterialETFE
Jacket ColorGreen
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.16mm
Approval Specification-
Product RangeSPEC 55
SVHCTo Be Advised
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
1.16mm
Product Range
SPEC 55
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate