Print Page
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 5+ | $12.680 |
| 10+ | $12.070 |
| 50+ | $10.900 |
| 100+ | $10.480 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoVB2.8/2/12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10R9210
Product RangeVB Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages230V
Secondary Voltages2 x 12V
Power Rating2.8VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating117mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeVB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
117mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
2.8VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
VB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

