Print Page
VB 2,8/1/18
PCB Transformer, EI 30 x 23, Encapsulated Safety Isolating, 230V, 18V, 2.8 VA, 50Hz / 60Hz
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | VB 2,8/1/18Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 83X6724 |
| Product Range | VB Series |
| Technical Datasheet | |
| PCB Transformer Type | Encapsulated Safety Isolating |
| Primary Voltages | 230V |
| Secondary Voltages | 18V |
| Current Rating | - |
| Power Rating | 2.8VA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Single Primary, Single Secondary |
| Isolation Voltage | - |
| Transformer Mounting | Through Hole |
| Product Range | VB Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The VB 2,8/1/18 is a short circuit proof PCB Isolation Transformer with XtraDensiFill resin encapsulation features permanent corrosion protection, high insulation value and maximum electrical reliability. It can be used as a mains transformer for adjustment of the voltage and simple electrical isolation, as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Minimum size at high output
- Unconditionally short-circuit proof
- Double output voltage for series or parallel connection
- Designed for high ambient temperatures
- Coil shell in 2-chamber technology
- Self-extinguishing potting material
Applications
Power Management, Industrial
Technical Specifications
| PCB Transformer Type | Encapsulated Safety Isolating |
|---|---|
| Secondary Voltages | 18V |
| Power Rating | 2.8VA |
| Winding Type | Single Primary, Single Secondary |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (21-Jan-2025) |
| Primary Voltages | 230V |
|---|---|
| Current Rating | - |
| Frequency Range | 50Hz / 60Hz |
| Isolation Voltage | - |
| Product Range | VB Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

