Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoTIM60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7525
Product RangeTIM Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.110 |
| 5+ | $106.480 |
| 10+ | $104.830 |
| 50+ | $103.200 |
Price for:Each
Minimum: 1
Multiple: 1
$108.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoTIM60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7525
Product RangeTIM Series
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages2 x 115V
Power Rating60VA
Safety ClassClass 2
Product RangeTIM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
2 x 115V
Safety Class
Class 2
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
60VA
Product Range
TIM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
