Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPVSE 400/24-20
Newark Part No.53X8838
Product RangePVSE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.970 |
Price for:Each
Minimum: 1
Multiple: 1
$349.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVSE 400/24-20
Newark Part No.53X8838
Product RangePVSE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max576W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min340VAC
Input Voltage VAC340V AC to 550V AC
Input Voltage AC Max550VAC
Power Supply Output TypeAdjustable, Fixed
Product RangePVSE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Primary switched mode power supply with massive power reserves focusing on the key task of power supply.
- Stabilized and adjustable output voltage
- Up to 200% real power boost for 4 seconds
- Top boost to trip conventional circuit breakers
- DC OK signaling
- Parallel connection option
- Service-friendly spring-loaded connector system
- Can be supplied with isolated DC OK signaling function
- Panel installation on mounting rails
Technical Specifications
Power Supply Applications
ITE
Output Power Max
576W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
340VAC
Input Voltage AC Max
550VAC
Product Range
PVSE Series
Technical Docs (1)
Alternatives for PVSE 400/24-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate