Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
| 5+ | $20.690 |
| 10+ | $19.600 |
| 50+ | $17.920 |
| 100+ | $17.160 |
| 250+ | $16.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPT 4.5/2/9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60R2954
Product RangePT Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages230V
Secondary Voltages2 x 9V
Power Rating4.5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating250mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 9V
Frequency Range
50Hz / 60Hz
Current Rating
250mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
4.5VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

