Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPM-0712-400-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54Y0398
Product RangeEconomy Smart Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.920 |
Price for:Each
Minimum: 1
Multiple: 1
$210.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPM-0712-400-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54Y0398
Product RangeEconomy Smart Series
Technical Datasheet
Product RangeEconomy Smart Series
Current Rating40A
No. of Poles-
Supply Voltage12VDC
Circuit Breaker MountingDIN Rail
Load Current Max10A
Trip Time500ms
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Alternative Energy, Test & Measurement, Industrial, Building Automation
Technical Specifications
Product Range
Economy Smart Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
500ms
Current Rating
40A
Supply Voltage
12VDC
Load Current Max
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
