
| Quantity | Price |
|---|---|
| 1+ | $70.010 |
Product Information
Product Overview
PM-0124-010-0 is a PM 1AC series primary switched mode power supply. The efficient, primary switched mode power supply in slim plastic enclosure. A powerful and flexible option that's still light and compact. It is suitable for a highly diverse range of applications in solar, measurement and control technology as well as industrial and building automation. All power supplies also comply with the EN 60335-1 standard for domestic appliances. The output voltage can be easily set using the rotary potentiometer on the front of the enclosure. The DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 60335-1, EN 61204-3.
- DC OK signaling, constant current limiting without overload shutdown
- Input rated voltage is 100 - 240VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 1A / NEC Class 2
- Protection index is IP20
- Power dissipation, no load/rated load is <lt/> 1W / 4W (230VAC), efficiency is 86%
- Stabilized and adjustable output voltage, low stand-by consumption <lt/>1W, push-in terminals
- 3 years warranty, in compliance with EN 60335-1, panel installation on mounting rails
- UL/CSA 60950 recognized, UL 508 listed, GL approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 0.88inch width x 3.54inch height x 3.85inch depth
Technical Specifications
ITE
24W
1A
-
-
-
100V AC to 240V AC
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
85VAC
264VAC
-
Technical Docs (1)
Alternatives for PM-0124-010-0
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
