Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoLR3 60-3/800
Newark Part No.05AC3572
Product RangeLR3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,131.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4,131.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoLR3 60-3/800
Newark Part No.05AC3572
Product RangeLR3 Series
Technical Datasheet
Product RangeLR3 Series
Supply Voltage Max600VAC
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current-
Inductance37µH
Length18.9"
Width9.5"
Height14.6"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety
Technical Specifications
Product Range
LR3 Series
Power Consumption
-
Phase Type
3 Phase
Inductance
37µH
Width
9.5"
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
600VAC
Impedance
-
Output Current
-
Length
18.9"
Height
14.6"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate