| Quantity | Price |
|---|---|
| 1+ | $997.010 |
Product Information
Product Overview
The LR3 48-3/250 from Block is a LR3 480V series three phase line reactor. It reduces harmonics and thereby protects systems against costly downtimes. The well thought-out, completely redesigned structure of this line reactor allows fast and easy installation in even the tightest of spaces. The reactor range meets high safety and quality requirements for tough industrial use. It is designed for extended and improved reliability of variable speed drives and may other type of power conversion equipment. In addition of harmonic mitigation, the LR3 series provides limited protection of connected loads. It minimizes mains pollution, to reduce the reactive power components and charging currents in the DC link capacitor and to improve cos(phi). This can be used as line reactor, commutating reactor or PFC reactor. It approved by DIN EN 61558-2-20, IEC 61558-2-20, UL 506, CSA 22.2, cURus, cULus and EAC standards.
- HP rating of 200, inductance of 0.088mH and short circuit voltage of 3%
- 250A rated current and IEC=F, UL=class 155 insulation class
- Rated voltage of 3 x 480VAC, rated frequency of 50Hz to 60Hz
- Increases the service life of consumers, bridging voltage dips, excellent corrosion protection
- Power harmonic mitigation, inrush current limitation and peak current limitation
- Very good corrosion protection and low noise due to BLOCKIMPEX vacuum impregnation
- Low ripple, starting current limitation, integrated lifting rings and multifunctional fixing rails
- Protection index IP 00, safety class I
- Ambient temperature range from -10°C to +40°C
- Dimension is 10.4inch x 13.9inch x 5.7inch and weight is 71.3lbs
Applications
Safety
Warnings
Line reactor need to be operated under high voltage. Stay away and avoid any contact with high voltage when operating, installing or servicing the equipment used with line reactors.
Notes
Dead metal parts of the line reactor (core) shall be properly connected to protective earth.
Technical Specifications
480VAC
-
3 Phase
88µH
13.9"
No SVHC (21-Jan-2025)
LR3 Series
-
-
5.7"
10.4"
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate