Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoHLE 110-230/12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53X8729
Product RangeHLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.430 |
Price for:Each
Minimum: 1
Multiple: 1
$131.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoHLE 110-230/12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53X8729
Product RangeHLE Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating12A
Filter TypeEMI, RFI
No. of PhasesThree Phase
Filter TerminalsScrew Clamp
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max8.5mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeHLE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Radio Interference
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
No. of Phases
Three Phase
No. of Stages
1 Stage
Leakage Current Max
8.5mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Screw Clamp
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
HLE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
