Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoHLD 810-500/42
Newark Part No.83X6716
Product RangeHLD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.890 |
Price for:Each
Minimum: 1
Multiple: 1
$293.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoHLD 810-500/42
Newark Part No.83X6716
Product RangeHLD Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating42A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeHLD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLD 810-500/42 is a three-phase radio interference Suppression Filter for line-side interference suppression of single devices, frequency converters or as group interference suppression in isolated networks (IT network). It is complying with DIN EN 60939-2, UL 1283, CSA C22.2 No.8.
- IP20 Protection rating
- Safety Class-I
- For enhanced requirements
- Single-stage filter concept
- Efficient filter effect against line-bound interference emissions
- Increase in the interference immunity of the connected consumer
Applications
Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
42A
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
HLD Series
Voltage Rating
520VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate