Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoFLN 6/9
Newark Part No.53X8656
Product RangeFLN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerBLOCK
Manufacturer Part NoFLN 6/9
Newark Part No.53X8656
Product RangeFLN Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 9V
Current Rating-
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeFLN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 9V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Current Rating
-
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
FLN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate