Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.010 |
| 5+ | $31.800 |
| 10+ | $30.520 |
| 50+ | $29.600 |
| 100+ | $29.060 |
| 250+ | $28.540 |
Price for:Each
Minimum: 1
Multiple: 1
$35.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | FL24/15Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 25M9496 |
| Product Range | FL Series |
| Technical Datasheet | |
| PCB Transformer Type | Encapsulated Safety Isolating |
| Primary Voltages | 2 x 115V |
| Secondary Voltages | 2 x 15V |
| Power Rating | 24VA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Dual Primary, Dual Secondary |
| Current Rating | 2A |
| Isolation Voltage | - |
| Transformer Mounting | Through Hole |
| Product Range | FL Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| PCB Transformer Type | Encapsulated Safety Isolating |
|---|---|
| Secondary Voltages | 2 x 15V |
| Frequency Range | 50Hz / 60Hz |
| Current Rating | 2A |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (21-Jan-2025) |
| Primary Voltages | 2 x 115V |
|---|---|
| Power Rating | 24VA |
| Winding Type | Dual Primary, Dual Secondary |
| Isolation Voltage | - |
| Product Range | FL Series |
Technical Docs (3)
Alternatives for FL24/15
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

