| Quantity | Price |
|---|---|
| 1+ | $37.930 |
Product Information
Product Overview
Safety isolating transformer specially trimmed for building a DC supply. As an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation.
- Minimum size at high output
- Low height
- Double input voltage for series or parallel connection
- Coil shell in 2-chamber technology
- Self-extinguishing potting material
Technical Specifications
Encapsulated Safety Isolating
2 x 18
50Hz / 60Hz
660mA
Through Hole
No SVHC (21-Jan-2025)
2 x 115V
24VA
Dual Primary, Dual Secondary
-
FL Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate