Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoECO2003-3,2S8
Newark Part No.53X8404
Product RangeECO 2003 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerBLOCK
Manufacturer Part NoECO2003-3,2S8
Newark Part No.53X8404
Product RangeECO 2003 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Secondary Voltages8V
Primary Voltages230V
Current Rating-
Power Rating3.2VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeECO 2003 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
230V
Power Rating
3.2VA
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Secondary Voltages
8V
Current Rating
-
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
ECO 2003 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate