Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.940 |
Price for:Each
Minimum: 1
Multiple: 1
$61.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoCT-005-060-24-0
Newark Part No.37AC2676
Product RangeCT Series
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Secondary Voltages24V
Primary Voltages600V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2.08A
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product RangeCT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Primary Voltages
600V
Frequency Range
50Hz / 60Hz
Current Rating
2.08A
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Secondary Voltages
24V
Power Rating
50VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Screw Clamp
Product Range
CT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate