Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoWP071
Newark Part No.02C5642
Technical Datasheet
Accessory TypeWall Plate
For Use WithD Sub 9 Position Connectors
No. of Module Spaces2
Connector Body MaterialStainless Steel Body
Connector Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Stainless is ideal for clean rooms and food-service facilities; it's easy to clean and sterilize.
- Stainless is ideal for clean rooms and food-service facilities; it's easy to clean and sterilize.
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
2
Connector Colour
-
SVHC
To Be Advised
For Use With
D Sub 9 Position Connectors
Connector Body Material
Stainless Steel Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate