New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Computers
                                                                                                  5. Desktop
                                                                                                  Print Page

                                                                                                  VWP-FLEX-451

                                                                                                  Video Wall Controller Chassis, Intel i5, 240GB SSD, 16GB RAM, 4 Slot, 4U Rackmount

                                                                                                  BLACK BOX
                                                                                                  BLACK BOX VWP-FLEX-451
                                                                                                  BLACK BOX VWP-FLEX-451
                                                                                                  BLACK BOX VWP-FLEX-451
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBLACK BOX
                                                                                                  Manufacturer Part NoVWP-FLEX-451
                                                                                                  Newark Part No.03AH3500
                                                                                                  Product RangeRadian Flex Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BLACK BOX
                                                                                                  ManufacturerBLACK BOX
                                                                                                  Manufacturer Part NoVWP-FLEX-451
                                                                                                  Newark Part No.03AH3500
                                                                                                  Product RangeRadian Flex Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating System SoftwareWindows 10
                                                                                                  Processor TypeIntel Core i5
                                                                                                  Computer Case StyleDesktop
                                                                                                  RAM Memory Size16GB
                                                                                                  Hard Drive Capacity240GB
                                                                                                  Onboard GraphicsHDMI, DisplayPort
                                                                                                  Expansion Slots4 x PCI-Ex x8
                                                                                                  Product RangeRadian Flex Series
                                                                                                  Plug Type-
                                                                                                  External Height - Metric175mm
                                                                                                  External Width - Metric482mm
                                                                                                  External Depth - Metric500mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  VWP-FLEX-451 is a RADIAN FLEX chassis. Radian is a hybrid hardware and software solution. The chassis uses a high-performance enterprise-grade motherboard that connects to a Radian PCIe backplane. The backplane contains 4 PCIe slots for use with compatible Radian cards, including video capture, graphics and IP decoding cards.

                                                                                                  • Supports up to 64 video outputs
                                                                                                  • Supports hundreds of video inputs
                                                                                                  • Freely position any source anywhere on the video wall
                                                                                                  • Easy to use-drag, drop, resize and scale
                                                                                                  • True 4K60 input and output support via DisplayPort
                                                                                                  • Wide range of input cards for any video format: COMPONENT/COMPOSITE/SDI/HDMI/VGA/DP/DVI/IP (H.264)
                                                                                                  • Outputs include DisplayPort, DVI, AND HDMI, real-time, multi-user wall control
                                                                                                  • Provides the ability to run software applications on the wall control processor
                                                                                                  • 240GB hard drive capacity, Windows 10 operating system software, Intel Core i5 processor, 16GB RAM
                                                                                                  • 0 to 35°C temperature range, dimension is 6.9" H x 19" W x 19.6" D

                                                                                                  Technical Specifications

                                                                                                  Operating System Software

                                                                                                  Windows 10

                                                                                                  Computer Case Style

                                                                                                  Desktop

                                                                                                  Hard Drive Capacity

                                                                                                  240GB

                                                                                                  Expansion Slots

                                                                                                  4 x PCI-Ex x8

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  482mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Processor Type

                                                                                                  Intel Core i5

                                                                                                  RAM Memory Size

                                                                                                  16GB

                                                                                                  Onboard Graphics

                                                                                                  HDMI, DisplayPort

                                                                                                  Product Range

                                                                                                  Radian Flex Series

                                                                                                  External Height - Metric

                                                                                                  175mm

                                                                                                  External Depth - Metric

                                                                                                  500mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.