Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $615.490 |
Price for:Each
Minimum: 1
Multiple: 1
$615.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoTL601A-R2
Newark Part No.02C5435
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Up to 2 232 devices can share the same port and communications link using the contention and control protocols normally resident in the host hardware and software. This device provides a way of expanding existing, leased-line, polled networks
- Increases network efficiency.
- Transparent to data.
- Fully cascadable.
- Individual subchannel enable/disable switches.
- 15 kV ESD protection.
- Data rates up to 128 Kbps.
- Synchronous and asynchronous data transmission.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate