Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSWJ-100A
Newark Part No.17J2972
Technical Datasheet
No. of Ports0Ports
Ethernet Switch Application-
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop
Port Types-
Network Speeds10Mbps, 100Mbps
Input Voltage Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
0Ports
Ethernet Switch Type
Fast Ethernet
Port Types
-
Input Voltage Type
-
SVHC
To Be Advised
Ethernet Switch Application
-
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate