Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoSW627A-R2
Newark Part No.02C5292
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSW627A-R2
Newark Part No.02C5292
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Reclaim workspace. Multiplatform solution that will get the keyboard, monitor, & mouse off of desktop. Enables access to up to 2 PCs & 2 Mac CPUs from a single keyboard, monitor, & mouse. Gives room to work at desk again.
- The economical way for Mac and PC CPUs to share a keyboard, monitor, and mouse.
- Enhanced video up to 1600 x 1280!
- Control up to two PCs and two Macintosh computers with one keyboard, monitor, and mouse.
- Installation is easy - no software needed.
- Rugged metal case.
- Screwdown connectors for a secure cable connection.
- Standard ServSwitch cabling for convenient setup and distances up to 50 feet (15.2 m).
- Use a PS/2 keyboard and mouse to control PC/AT, PS/2, and Apple Macintosh CPUs.
- Keyboard/mouse emulation eliminates the possibility of CPU lockup.
- Small size makes it ideal for desktop use.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate