Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSP196A-R2Copy
Newark Part No.97M1095
Technical Datasheet
No. of Outlets9Outlets
Supply Voltage VAC115V
Current Rating15A
Length - Metric96.5mm
External Width - Metric482.6mm
Cable Length - Metric2.8m
Length - Imperial3.8"
External Width - Imperial19"
Cable Length - Imperial9ft
Product Range-
SVHCTo Be Advised
Product Overview
Provide power and protection directly to your rackmounted equipment with our 12-amp Rackmount Power Strip. Generous 3.8" (9.7-cm) depth gives easy access to eight 12-amp rear outlets and one 12-amp front outlet.
- Meets UL 174 Standards.
- Nine (9) outlets.
- Includes 15A illuminated power switch/circuit breaker on front panel.
- Includes 336V surge protection and EMI filtering, 9 ft. power cord.
- Provide power and protection directly to your rackmounted equipment with our 12-amp Rackmount Power
- Generous 3.8" (9.7-cm) depth gives easy access to eight 12-amp rear outlets and one 12-amp front out
- Illuminated combination power switch/circuit breaker on front panel.
- Occupies only 1U of space in your rack.
Technical Specifications
No. of Outlets
9Outlets
Current Rating
15A
External Width - Metric
482.6mm
Length - Imperial
3.8"
Cable Length - Imperial
9ft
SVHC
To Be Advised
Supply Voltage VAC
115V
Length - Metric
96.5mm
Cable Length - Metric
2.8m
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
