Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoSFP-H10GB-CU1M5-BB
Newark Part No.65AH1755
Product RangeSFP-H10GB-CUxxMSeries
Your Part Number
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.48 |
| 10+ | $65.91 |
| 25+ | $61.27 |
| 50+ | $53.84 |
Price for:Each
Minimum: 1
Multiple: 1
$71.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSFP-H10GB-CU1M5-BB
Newark Part No.65AH1755
Product RangeSFP-H10GB-CUxxMSeries
Technical Datasheet
Connector Type ASFP+ Plug
Connector Type BSFP+ Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product RangeSFP-H10GB-CUxxMSeries
SVHCTo Be Advised
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
SFP+ Plug
Cable Length - Metric
1.5m
Product Range
SFP-H10GB-CUxxMSeries
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate