Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLHC013A-R3Copy
Newark Part No.53Y4172
Technical Datasheet
Convert From10 / 100Mbps Copper
Convert To100Mbps Fibre
Product Range-
SVHCTo Be Advised
Product Overview
Media Converter Fast Ethernet Multimode 1300nm 2km ST. 10/100Mbps copper to 100Mbps fiber.
- Bring fiber to the desktop more conveniently and at a lower cost than installing fiber NICs
- Compact size; measures just 0.8"H x 1.8"W x 3.4"D.
- Powered by a universal AC power supply or the optional rackmountable PowerTray.
- Auto MDI/MDI-X means you never need to worry about what kind of cable to use.
- Converters may also be powered from a USB port using the LHC021A USB power cable.
Technical Specifications
Convert From
10 / 100Mbps Copper
Product Range
-
Convert To
100Mbps Fibre
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
